
This terminal block features a green housing and tin-plated contacts. It has a current rating of 41A and a voltage rating of 1kV. The block is designed for free-hanging mounting and has a pitch of 0.3inch. It is packaged in bulk and has a weight of 3.527396oz. The terminal block meets the UL94 V-0 flammability rating and is part of the COMBICON IPC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1718342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.527396oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.