
6-position, right-angle terminal block for cable mounting. Features screw termination and a 7.62mm pitch, supporting a maximum current rating of 41A and a voltage rating of 1kV. Accommodates wire gauges from 8AWG to 24AWG. This green, single-level, single-row component offers free-hanging mounting and a depth of 36.5mm.
Phoenix Contact 1718410 technical specifications.
| Color | Green |
| Current | 41A |
| Current Rating | 41A |
| Depth | 36.5mm |
| Length | 46.1mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.10083oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.