Spring cage terminal block, female, 5 positions, 7.62mm pitch, free-hanging, screwless termination. Features a 41A current rating, 600V voltage rating, and tin contact plating. Constructed with polyamide housing in green, it is UL94 V-0 flammability rated and RoHS compliant. Supports wire gauges from 8AWG to 24AWG.
Phoenix Contact 1718517 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.323lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.