
2-position, 1-level terminal block with 7.62mm pitch. Features tin-plated copper contacts and a green housing. Rated for 16A maximum current and 500V voltage. Designed for through-hole mounting with screw termination. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1718605 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Height | 14.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GSMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.446232oz |
| Width | 15.24mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.