3-position, 1-level terminal block with 7.62mm pitch. Features a 16A current rating and 630V voltage rating, with tin-plated copper contacts. Designed for solder termination with through-hole mounting. Housing is green, UL94 V-2 flammability rated, and the component is RoHS compliant.
Phoenix Contact 1718618 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GSMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.446232oz |
| Width | 22.86mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.