
2-position, 1-level terminal block with 7.62mm pitch. Features a 17.5A current rating and 630V voltage rating. Designed for solder termination with a through-hole mount. Constructed with tin contact material and a green housing, meeting UL94 V-0 flammability standards. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1718728 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Length | 13.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GSMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.446232oz |
| Width | 18.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.