
3-position, 1-level, 1-row PCB terminal block with 7.62mm pitch. Features solder termination, through-hole mounting, and a 17.5A current rating (max 24A). Offers a 300V voltage rating (max 500V) and tin-plated copper contacts. Housing is green, UL94 V-0 flammability rated, and lead-free. Suitable for wire gauges 14-26AWG.
Phoenix Contact 1718731 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.446232oz |
| Width | 22.86mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.