
3-position, 2-row, 2-level straight PCB terminal block with 9.52mm pitch. Features a 32A max current rating and 690V max supply voltage. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing. Designed for through-hole mounting and accommodates wire gauges from 10AWG to 30AWG.
Phoenix Contact 1719028 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 28mm |
| Flammability Rating | UL94 V-0 |
| Height | 33.32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28.56mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 1.433lb |
| Width | 44.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
