General purpose terminal block, straight orientation, featuring 2 positions per level across 2 levels for a total of 4 positions. This through-hole mount component offers a 0.25-inch pitch and a 6.35mm solder termination. Rated for 500V and 32A maximum, with a 30A current rating, it supports wire gauges from 10AWG to 30AWG. Constructed with tin contacts and a green housing, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
Phoenix Contact 1719031 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 28mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 2.315lb |
| Width | 44.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.