General purpose PCB terminal block with 6 positions and a 6.35mm pitch. Features straight, solder termination with a through-hole mount. Rated for 32A maximum current and 500V voltage. Housing is green, constructed from UL94 V-0 rated material, and lead-free.
Phoenix Contact 1719044 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 28mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.653lb |
| Width | 44.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.