Phoenix Contact 1719109 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Height | 22.3mm |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.33863oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.