
3-position, right-angle printed circuit board terminal block with 7.5mm pitch. Features solder termination, through-hole mounting, and a 41A maximum current rating. Constructed from green polyamide housing with tin-plated contacts, it supports up to 800V. Approvals include UL, CB, and EAC, with RoHS compliance.
Phoenix Contact 1719202 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 24.15mm |
| Gender | Male |
| Housing Color | Green |
| Length | 24.3mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.653lb |
| Width | 24.15mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
