4-position, 1-level, straight, male PC terminal block with 7.5mm pitch. Features screwless termination and a 41A current rating at 600V. Constructed from green polyamide material, this through-hole mount component is RoHS compliant and suitable for wire gauges from 8AWG to 24AWG. Approvals include UL, CB, and EAC.
Phoenix Contact 1719215 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 35A |
| Current Rating | 41A |
| Depth | 19.6mm |
| Gender | Male |
| Housing Color | Green |
| Length | 30mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 15.432lb |
| Width | 24.15mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.