General purpose terminal block featuring 6 positions with a 7.5mm pitch. This female, right-angle, through-hole mount component offers a 41A current rating and 600V voltage rating. Constructed from green polyamide, it supports wire gauges from 8AWG to 24AWG and utilizes screwless termination. Packaged in bulk, 50 units per cardboard box.
Phoenix Contact 1719231 technical specifications.
| Color | Green |
| Current | 35A |
| Current Rating | 41A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.323lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.