Phoenix Contact 1719273 technical specifications.
| Color | Green |
| Current | 35A |
| Current Rating | 41A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 12.345887oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.