Single-position, through-hole terminal block designed for solder termination. Features a 7.5mm pitch and a 41A current rating, with a maximum voltage rating of 1kV. Constructed with green polyamide housing and tin-plated contacts, this lead-free component supports wire gauges from 8AWG to 24AWG. It offers screwless termination and is RoHS compliant.
Phoenix Contact 1719309 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 5A |
| Current Rating | 41A |
| Gender | Female |
| Height | 18.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 5.291lb |
| Width | 28.75mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.