Two-position, straight, through-hole mount terminal block with 7.5mm pitch. Features a 41A current rating and 800V maximum supply voltage. Contact material is tin, and the housing is green. Compliant with UL, CB, and EAC approvals, this lead-free component supports wire gauges from 8AWG to 24AWG.
Phoenix Contact 1719312 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 18.5mm |
| Height | 18.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 23lb |
| Width | 28.75mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.