Four-position, straight, male terminal block with 7.5mm pitch for PCB mounting. Features screwless termination, 41A current rating, and 600V voltage rating. Constructed from green polyamide with tin-plated contacts, this component offers a straight, through-hole mounting orientation. Approved by UL, CB, and EAC, it is lead-free and RoHS compliant.
Phoenix Contact 1719338 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 24.15mm |
| Gender | Male |
| Height | 28.75mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.323lb |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.