5-position, straight, female terminal block with 7.5mm pitch. Features screwless termination and a 41A maximum current rating, supporting up to 800V. Constructed from green polyamide, this through-hole component accommodates wire gauges from 8AWG to 24AWG. Ideal for general interconnect applications.
Phoenix Contact 1719341 technical specifications.
| Color | Green |
| Current | 35A |
| Current Rating | 41A |
| Depth | 18.5mm |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Max Current Rating | 41A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.