
Phoenix Contact 1719558 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 25.34mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | FKC |
| Termination | Screwless |
| Voltage Rating | 250V |
| Weight | 3.139383oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.