
Phoenix Contact 1719765 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1719765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.