
Barrier strip terminal block, featuring 3 positions and 1 row, supports a maximum wire gauge of 10AWG and a minimum of 24AWG. This green, through-hole mount component offers a 32A current rating and a 690V voltage rating, with a 0.375-inch pitch. Constructed with copper and tin contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1720020 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 18.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28.64mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 690V |
| Weight | 3.307lb |
| Width | 28.56mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
