3-position, 1-level terminal block with 6.35mm pitch, designed for solder termination. Features a 32A maximum current rating and 500V maximum supply voltage. Constructed with tin contact material and a green, UL94 V-0 rated housing. Accommodates wire gauges from 10AWG to 24AWG.
Phoenix Contact 1720046 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 18.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.299829oz |
| Width | 26.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.