Vertical unshrouded header with 4 positions and a 5mm pitch. Features a 12A current rating, 300V voltage rating, and copper contacts with tin plating. Designed for through-hole mounting with solder termination, this black component has a 13mm height and 2.8mm depth. It is UL94 V-0 flammability rated and supplied on tape and reel.
Phoenix Contact 1720314 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pin Diameter | 1.3mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.587328oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.