
3-position shrouded header, male, right-angle, through-hole mounting with 7.62mm pitch. Features copper contacts with tin plating, rated for 41A and 630V. Housing is green polyamide with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Phoenix Contact 1720479 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 14.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.66mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.29mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.323lb |
| Width | 29.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.