Four-position, right-angle wire-to-board header with a 7.62mm pitch. Features tin-plated copper contacts and a green, UL94 V-0 rated housing. Rated for 41A current and 630V voltage, operating between -40°C and 100°C. Through-hole termination with a solder connection.
Phoenix Contact 1720482 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 29.25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.29mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.312598oz |
| Width | 33.28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.