2-position shrouded header with straight, through-hole mounting and solder termination. Features a 7.62mm pitch, 41A current rating, and 630V voltage rating. Constructed with copper contacts plated in tin, housed in green UL94 V-0 rated material. Designed for board-to-board applications with a single level and single row configuration.
Phoenix Contact 1720576 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 18.04mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.54mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.653lb |
| Width | 34.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.