Phoenix Contact 1720602 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.