6-position, 7.62mm pitch wire-to-board header with vertical, through-hole mounting. Features tin-plated tin contacts, a green housing, and a 41A current rating. Rated for 630V and UL94 V-0 flammability.
Phoenix Contact 1720615 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 34.25mm |
| Housing Color | Green |
| Length | 13.54mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.409lb |
| Width | 48.52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.