8-position, 1-level, vertical shrouded header for wire-to-board connections. Features a 7.62mm pitch, tin-plated copper contacts, and a green UL94 V-0 rated housing. Offers a maximum current rating of 41A and a voltage rating of 630V. Through-hole mounting with solder termination.
Phoenix Contact 1720631 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 63.76mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.323lb |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.