
8-position, single-level male header for wire-to-board connections. Features 7.62mm pitch, right-angle, through-hole mounting with solder termination. Rated for 41A current and 630V voltage. Constructed with a natural colored Nylon housing and Tin contact plating. Compliant with UL94 V-2 flammability rating and RoHS standards.
Phoenix Contact 1720741 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
