2-position, 1-row shrouded header for wire-to-board applications. Features 7.62mm pitch, straight orientation, and solder termination with tin-plated contacts. Rated for 41A current and 630V voltage, with a UL94 V-0 flammability rating. Constructed from green polyamide housing, this lead-free and RoHS compliant component is designed for through-hole mounting.
Phoenix Contact 1720796 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 14.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 29.25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.29mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 3.307lb |
| Width | 31.34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.