
4-position, single-row wire-to-board header with a 7.62mm pitch. Features a green, UL94 V-0 rated housing constructed from tin-plated copper alloy contacts. Offers a 41A current rating and 630V voltage rating, with a solder termination and right-angle, through-hole mount. Operates within a -40°C to 85°C temperature range.
Phoenix Contact 1720819 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 29.25mm |
| Housing Color | Green |
| Length | 19.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 2lb |
| Width | 46.58mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
