5-position, 1-row wire-to-board header with a 7.62mm pitch. Features right-angle, through-hole mounting with solder termination and tin contact plating. Rated for 41A current and 630V voltage, with a UL94 V-0 flammability rating. Housing is green and RoHS compliant.
Phoenix Contact 1720822 technical specifications.
| Approvals | cULus |
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 21.34mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.