2-position, 1-row, vertical shrouded header for wire-to-board connections. Features 7.62mm pitch, through-hole mounting, and solder termination. Rated for 41A current and 630V voltage. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1720903 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 31.34mm |
| Housing Color | Green |
| Length | 13.54mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.323lb |
| Width | 34.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.