4-position, 1-row, vertical shrouded header for wire-to-board connections. Features 7.62mm pitch, 41A current rating, and 630V voltage rating. Tin-plated tin contacts ensure reliable termination via solder. UL94 V-0 flammability rating and green housing contribute to safe and durable integration. Through-hole mounting facilitates secure board assembly.
Phoenix Contact 1720929 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 34.25mm |
| Housing Color | Green |
| Length | 13.54mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 2lb |
| Width | 46.58mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.