5-position, 7.62mm pitch wire-to-board header with vertical, through-hole mounting. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 41A current and 630V voltage, operating between -25°C and 85°C. This RoHS compliant component offers a solder termination and a single level of 5 positions per level.
Phoenix Contact 1720932 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 13.21mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 52.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.