10-position, vertical shrouded header for wire-to-board connections. Features a 7.62mm pitch and 41A current rating. Tin-plated contacts ensure reliable conductivity. UL94 V-0 flammability rating and 630V voltage rating provide robust performance. Through-hole mounting with solder termination.
Phoenix Contact 1720987 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 5mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1720987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.