
Phoenix Contact 1721388 technical specifications.
| Contact Material | Tin |
| Height | 22.3mm |
| Length | 12.7mm |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1721388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.