
Barrier strip terminal block featuring a 5.08mm pitch, designed for through-hole mounting with straight orientation. This 2-position, 1-row terminal block supports a maximum current rating of 22A and a voltage rating of 400V, with a maximum supply voltage of 250V. It accommodates wire gauges from 12AWG to 24AWG and offers solder termination. Constructed with a green nylon housing and tin-plated copper contacts, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1721728 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.338348oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1721728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.