
Barrier strip terminal block featuring a 5.08mm pitch and 6 positions per row, supporting 22A current rating and 400V voltage rating. This general-purpose connector offers straight, through-hole mounting with solder termination for wire gauges from 12AWG to 30AWG. Constructed with green nylon insulation and tin-plated contacts, it boasts UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 1721731 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Material | Nylon |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3lb |
| Width | 36.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1721731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
