General purpose PCB terminal block featuring a straight, through-hole mounting orientation with a 5.08mm pitch. This 6-position, 2-row terminal block offers 3 positions per level and a 22A maximum current rating. Constructed with tin-plated contacts and a green, UL94 V-0 rated housing, it supports wire gauges from 12AWG to 30AWG and operates at a maximum supply voltage of 250V.
Phoenix Contact 1723218 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Height | 23.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MK3DSMH |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2lb |
| Width | 49.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723218 to view detailed technical specifications.
No datasheet is available for this part.