Phoenix Contact 1723324 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON TVFKC |
| Termination | Screwless |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.