
Phoenix Contact 1723344 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 15.24mm |
| Length | 12.1mm |
| Series | MK3DSH |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1723344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.