Phoenix Contact 1724628 technical specifications.
| Color | Black |
| Housing Color | Black |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1724628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
