This barrier strip terminal block offers a 5.08mm pitch and 3 positions per level, accommodating up to 14AWG wire. It features a 17.5A current rating, 400V voltage rating, and a 250V max supply voltage. Constructed with a green nylon housing and tin-plated copper contacts, this UL94 V-0 flammability rated component mounts via through-hole and is RoHS compliant.
Phoenix Contact 1725041 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 21.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.4mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.376726oz |
| Width | 25.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.