Phoenix Contact 1725107 technical specifications.
| Approvals | EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.022945oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.