General purpose, cable mount terminal block featuring 7 positions and a 3.5mm pitch. This female connector offers screwless termination for wire gauges 16-24AWG, with a straight orientation and a 300V voltage rating. Constructed from green polyamide with tin-plated contacts, it boasts a 8A current rating and UL94 V-0 flammability. Approvals include UL and EAC, with RoHS compliance.
Phoenix Contact 1725172 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.022945oz |
| Width | 25.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.