
9-position, 1-row, 3.5mm pitch female terminal block with screwless termination. Rated for 8A and 300V, featuring tin-plated contacts and a green polyamide housing. UL94 V-0 flammability rating and UL, EAC approvals ensure reliability. Designed for cable mounting with a straight orientation, suitable for wire gauges 16-24AWG.
Phoenix Contact 1725198 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.022945oz |
| Width | 32.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
