
10-position, 1-level, straight female terminal block with screwless termination and 3.5mm pitch. Rated for 8A and 300V, it accepts wire gauges from 16AWG to 24AWG. Constructed from green polyamide, this free-hanging, cable mount component features tin-plated contacts and is UL and EAC approved.
Phoenix Contact 1725211 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.022945oz |
| Width | 36.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.